- Home ›
- All Products›
- 2430150-1
2430150-1
TE Connectivity / AMP Brand
Conn G FNG 0.8mm D-Sub 37 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G FNG 0.8mm D-Sub 37 Pin
Search Keywords: 24301501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2430150-1
-
Alias/AKA:95-22014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.13
50
$4.25
100
$3.81
250
$3.54
500
$3.34
1,000
$3.33
2,500
$3.17
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing