- Home ›
- All Products›
- 2430141-1
2430141-1
TE Connectivity / AMP Brand
Conn G SNG 0.8mm D-Sub 50 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SNG 0.8mm D-Sub 50 Pin
Search Keywords: 24301411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2430141-1
-
Alias/AKA:95-22005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.25
100
$2.94
250
$2.81
500
$2.69
1,000
$2.58
2,500
$2.51
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments