- Home ›
- All Products›
- 2430090-1
2430090-1
TE Connectivity / AMP Brand
EMI Vent Al Honeycomb 254mm x 127mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EMI Vent Al Honeycomb 254mm x 127mm
Search Keywords: 24300901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2430090-1
-
Alias/AKA:1702-2540-1270-T4-S-TH-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$248.01
5
$174.26
10
$154.74
20
$154.35
50
$148.63
100 +
$144.82
Click for Quote
Log in
to unlock special pricing