- Home ›
- All Products›
- 2425755-1
2425755-1
TE Connectivity / AMP Brand
5 position tactile, 12x12
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5 position tactile, 12x12
Search Keywords: 24257551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2425755-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
500 -
Temperature Rating:-25 – 70 °C
-
Product Type:Switch
-
Comment:(On) indicates momentary position.
-
Tactile Switch Contact Current Rating:50 mA
-
Support Bracket:Without
-
Case Material:Thermoplastic (LCP)
-
Case Color:Black
-
Contact Base Material:Stainless Steel
-
Actuator Style:Extended, Top
-
Termination Type:Printed Circuit Board
-
Actuator Material:PPA
-
Body Style:Multi-Directional Actuation
-
Process Sealed:No
-
Low Profile:With
-
Actuator Length:.157 in, 4 mm
-
Cover Material:Nickel, Silver
-
Dust Proof:No
-
Operating Function:No
-
Packaging Method:Tape & Reel
-
Leg Style:Standard
-
Snap Action:Without
-
ESD Grounding Terminal:Without
-
Configuration (Pole-Throw):Single Pole - Five Throw
-
Tactile Switch Mounting Type:Surface Mount
-
Switch Contact Plating Material:Silver
-
Tactile Feel:With
-
Tactile Switch Mounting Angle:Vertical
-
Tactile:Yes
-
Actuator Color:Black
-
Actuator Profile:Extended
-
Button Width:.126 in, 3.2 mm
-
Ganged:With
-
Tactile Switch Voltage Rating:12 VDC
-
Actuator Force:250 – 350 g, 8.81 – 12.34 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$1.413
500
$1.350
1,000
$1.292
2,500
$1.239
5,000
$0.965
7,500
$0.934
10,000
$0.841
15,000 +
$0.839
Click for Quote
Log in
to unlock special pricing