- Home ›
- All Products›
- 2423874-1
2423874-1
TE Connectivity / AMP Brand
Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 4.8mm OD 25m Length
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 4.8mm OD 25m Length
Search Keywords: 24238741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2423874-1
-
Alias/AKA:216-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7223009000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$277.07
3
$269.37
5
$268.70
10
$225.90
20 +
$197.97
Click for Quote
Log in
to unlock special pricing