- Home ›
- All Products›
- 2423872-1
2423872-1
TE Connectivity / AMP Brand
Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 2.4mm OD 25m Length
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 2.4mm OD 25m Length
Search Keywords: 24238721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2423872-1
-
Alias/AKA:216-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7223009000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$246.09
5
$239.25
10
$200.64
20
$175.83
50
$156.24
100 +
$152.23
Click for Quote
Log in
to unlock special pricing