- Home ›
- All Products›
- 2423867-1
2423867-1
TE Connectivity / AMP Brand
Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Alloy 6.4mm Dia x 25m Length
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Alloy 6.4mm Dia x 25m Length
Search Keywords: 24238671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2423867-1
-
Alias/AKA:212-0064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$328.70
3
$319.57
5
$315.19
10
$268.00
20 +
$234.85
Click for Quote
Log in
to unlock special pricing