- Home ›
- All Products›
- 2421695-1
2421695-1
TE Connectivity / AMP Brand
FSA Sheet 50mm sq x 0.8mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Sheet 50mm sq x 0.8mm sample
Search Keywords: 24216951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2421695-1
-
Alias/AKA:1210-FSA-0008-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$19.24
10
$18.35
25
$17.81
50
$15.55
100
$13.81
250
$13.25
500 +
$12.89
Click for Quote
Log in
to unlock special pricing