- Home ›
- All Products›
- 2421693-1
2421693-1
TE Connectivity / AMP Brand
FNG Sheet 50mm sq x 1.2mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNG Sheet 50mm sq x 1.2mm sample
Search Keywords: 24216931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2421693-1
-
Alias/AKA:1210-FNG-0012-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.03
25
$13.62
50
$11.70
100
$10.23
250
$9.67
500
$9.41
1,000 +
$9.29
Click for Quote
Log in
to unlock special pricing