- Home ›
- All Products›
- 2421692-1
2421692-1
TE Connectivity / AMP Brand
FNG Sheet 50mm sq x 0.8mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNG Sheet 50mm sq x 0.8mm sample
Search Keywords: 24216921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2421692-1
-
Alias/AKA:1210-FNG-0008-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.26
25
$10.20
50
$8.76
100
$7.67
250
$7.25
500
$7.05
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing