- Home ›
- All Products›
- 2421688-1
2421688-1
TE Connectivity / AMP Brand
SNG Sheet 50mm sq x 1.6mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Sheet 50mm sq x 1.6mm sample
Search Keywords: 24216881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2421688-1
-
Alias/AKA:1210-SNG-0016-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.00
25
$9.97
50
$8.57
100
$7.49
250
$7.08
500
$6.89
1,000 +
$6.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments