- Home ›
- All Products›
- 2421687-1
2421687-1
TE Connectivity / AMP Brand
SNG Sheet 50mm sq x 1.2mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Sheet 50mm sq x 1.2mm sample
Search Keywords: 24216871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2421687-1
-
Alias/AKA:1210-SNG-0012-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$9.55
25
$8.66
50
$7.80
100
$6.70
250
$6.15
500
$6.14
1,000 +
$5.99
Click for Quote
Log in
to unlock special pricing