- Home ›
- All Products›
- 2421686-1
2421686-1
TE Connectivity / AMP Brand
SNG Sheet 50mm sq x 0.8mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Sheet 50mm sq x 0.8mm sample
Search Keywords: 24216861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2421686-1
-
Alias/AKA:1210-SNG-0008-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.48
25
$6.89
50
$6.20
100
$5.34
250
$5.11
500
$4.90
1,000
$4.77
2,500 +
$4.65
Click for Quote
Log in
to unlock special pricing