- Home ›
- All Products›
- 2420755-1
2420755-1
TE Connectivity / AMP Brand
FSA Tube 1.6mm OD x 0.5mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Tube 1.6mm OD x 0.5mm ID x 1m L
Search Keywords: 24207551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420755-1
-
Alias/AKA:1202-FSA-0016-0005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$29.36
5
$27.47
10
$26.20
25
$25.42
50
$21.90
100
$18.92
250 +
$18.41
Click for Quote
Log in
to unlock special pricing