- Home ›
- All Products›
- 2420751-1
2420751-1
TE Connectivity / AMP Brand
FSA Cord 2.0mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Cord 2.0mm x 1m L
Search Keywords: 24207511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420751-1
-
Alias/AKA:1201-FSA-0020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$77.72
10
$58.29
15
$54.40
20 +
$53.32
Click for Quote
Log in
to unlock special pricing