- Home ›
- All Products›
- 2420749-1
2420749-1
TE Connectivity / AMP Brand
FSA Cord 1.6mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Cord 1.6mm x 1m L
Search Keywords: 24207491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420749-1
-
Alias/AKA:1201-FSA-0016-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$25.97
5
$24.29
10
$23.17
25
$22.48
50
$19.64
100
$16.73
250 +
$16.28
Click for Quote
Log in
to unlock special pricing