- Home ›
- All Products›
- 2420748-1
2420748-1
TE Connectivity / AMP Brand
FSA Cord 1.0mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Cord 1.0mm x 1m L
Search Keywords: 24207481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420748-1
-
Alias/AKA:1201-FSA-0010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$27.50
5
$25.73
10
$24.54
25
$23.81
50
$20.81
100
$17.71
250 +
$17.24
Click for Quote
Log in
to unlock special pricing