- Home ›
- All Products›
- 2420741-1
2420741-1
TE Connectivity / AMP Brand
SSA Tube 1.6mm OD x 0.5mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Tube 1.6mm OD x 0.5mm ID x 1m L
Search Keywords: 24207411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420741-1
-
Alias/AKA:1202-SSA-0016-0005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$24.86
5
$23.26
10
$22.18
25
$21.52
50
$18.81
100
$16.01
250 +
$15.59
Click for Quote
Log in
to unlock special pricing