- Home ›
- All Products›
- 2420740-1
2420740-1
TE Connectivity / AMP Brand
SNG Tube 3.2mm OD x 1.1mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Tube 3.2mm OD x 1.1mm ID x 1m L
Search Keywords: 24207401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420740-1
-
Alias/AKA:1202-SNG-0032-0011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$22.33
5
$20.89
10
$19.92
25
$19.33
50
$16.90
100
$14.38
250 +
$14.00
Click for Quote
Log in
to unlock special pricing