- Home ›
- All Products›
- 2420738-1
2420738-1
TE Connectivity / AMP Brand
SNG Tube 1.6mm OD x 0.5mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Tube 1.6mm OD x 0.5mm ID x 1m L
Search Keywords: 24207381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420738-1
-
Alias/AKA:1202-SNG-0016-0005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$14.84
25
$13.45
50
$11.57
100
$10.12
250
$9.56
500
$9.31
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing