- Home ›
- All Products›
- 2420733-1
2420733-1
TE Connectivity / AMP Brand
SNG Cord 2.0mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Cord 2.0mm x 1m L
Search Keywords: 24207331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420733-1
-
Alias/AKA:1201-SNG-0020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$17.19
10
$16.40
25
$15.91
50
$14.31
100
$12.34
250
$11.84
500 +
$11.52
Click for Quote
Log in
to unlock special pricing