- Home ›
- All Products›
- 2420732-1
2420732-1
TE Connectivity / AMP Brand
SNG Cord 1.8mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Cord 1.8mm x 1m L
Search Keywords: 24207321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420732-1
-
Alias/AKA:1201-SNG-0018-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$17.05
25
$15.45
50
$13.28
100
$11.46
250
$10.99
500
$10.69
1,000 +
$10.55
Click for Quote
Log in
to unlock special pricing