- Home ›
- All Products›
- 2418224-1
2418224-1
TE Connectivity / AMP Brand
FNG Sheet 150mm sq x 1.6mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNG Sheet 150mm sq x 1.6mm
Search Keywords: 24182241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418224-1
-
Alias/AKA:1210-FNG-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Product Thickness:.062 in, 1.6 mm
-
Product Width:5.9 in, 150 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$134.42
5
$120.97
8
$105.85
10 +
$103.74
Click for Quote
Log in
to unlock special pricing