- Home ›
- All Products›
- 2418208-1
2418208-1
TE Connectivity / AMP Brand
SSA Sheet 300mm sq x 1.2mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Sheet 300mm sq x 1.2mm
Search Keywords: 24182081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418208-1
-
Alias/AKA:1212-SSA-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Thickness:.047 in, 1.2 mm
-
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Product Width:11.81 in, 300 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$1,041.19
5
$661.46
8
$436.38
10 +
$427.65
Click for Quote
Log in
to unlock special pricing