- Home ›
- All Products›
- 2418203-1
2418203-1
TE Connectivity / AMP Brand
SSA Sheet 150mm sq x 1.6mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Sheet 150mm sq x 1.6mm
Search Keywords: 24182031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418203-1
-
Alias/AKA:1210-SSA-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Thickness:.062 in, 1.6 mm
-
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Outside Diameter:5.9 in, 150 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$288.19
5
$212.82
8
$157.95
10 +
$154.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments