- Home ›
- All Products›
- 2418202-1
2418202-1
TE Connectivity / AMP Brand
SSA Sheet 150mm sq x 1.2mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Sheet 150mm sq x 1.2mm
Search Keywords: 24182021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418202-1
-
Alias/AKA:1210-SSA-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Product Thickness:.047 in, 1.2 mm
-
Product Width:5.9 in, 150 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$236.69
5
$174.78
8
$129.72
10 +
$127.13
Click for Quote
Log in
to unlock special pricing