- Home ›
- All Products›
- 2418201-1
TE Connectivity / AMP Brand
2418201-1
SSA Sheet 150mm sq x 0.8mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2418201-1 |
| Alias/AKA: | 1210-SSA-0008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Width: | 5.9 in, 150 mm |
| Product Thickness: | .031 in, .8 mm |
| Operating Temperature Range: | -55 – 160 °C, -67 – 320 °F |