- Home ›
- All Products›
- 2418200-1
2418200-1
TE Connectivity / AMP Brand
SNG Sheet 150mm sq x 1.6mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Sheet 150mm sq x 1.6mm
Search Keywords: 24182001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418200-1
-
Alias/AKA:1210-SNG-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Product Thickness:.062 in, 1.6 mm
-
Product Width:5.9 in, 150 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$85.52
5
$76.31
10
$74.03
25
$61.15
50
$55.08
100
$53.61
250 +
$51.55
Click for Quote
Log in
to unlock special pricing