- Home ›
- All Products›
- 2418199-1
2418199-1
TE Connectivity / AMP Brand
SNG Sheet 150mm sq x 0.8mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Sheet 150mm sq x 0.8mm
Search Keywords: 24181991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418199-1
-
Alias/AKA:1210-SNG-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Product Width:5.9 in, 150 mm
-
Product Thickness:.031 in, .8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$59.05
5
$52.69
10
$51.12
25
$44.03
50
$38.03
100
$37.01
250 +
$36.53
Click for Quote
Log in
to unlock special pricing