- Home ›
- All Products›
- 2418194-1
2418194-1
TE Connectivity / AMP Brand
SNG Tube 2.6mm OD x 1.1mm ID x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Tube 2.6mm OD x 1.1mm ID x 10m L
Search Keywords: 24181941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418194-1
-
Alias/AKA:1202-SNG-0026-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter:.043 in, 1.1 mm
-
Product Length:32.8 ft, 10 m
-
Outside Diameter:.102 in, 2.6 mm
-
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$255.80
5
$188.90
8
$140.20
10 +
$137.39
Click for Quote
Log in
to unlock special pricing