- Home ›
- All Products›
- 2418193-1
2418193-1
TE Connectivity / AMP Brand
SSA Cord 2.0mm x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Cord 2.0mm x 10m L
Search Keywords: 24181931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418193-1
-
Alias/AKA:1201-SSA-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 165 °C, -67 – 320 °F
-
Product Length:32.8 ft, 10 m
-
Outside Diameter:.078 in, 2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$425.45
5
$314.18
8
$233.18
10 +
$228.51
Click for Quote
Log in
to unlock special pricing