- Home ›
- All Products›
- 2418192-1
2418192-1
TE Connectivity / AMP Brand
SNG Cord 1.0mm x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Cord 1.0mm x 10m L
Search Keywords: 24181921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418192-1
-
Alias/AKA:1201-SNG-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Outside Diameter:.039 in, 1 mm
-
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Product Length:32.8 ft, 10 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$112.43
5
$101.19
8
$88.54
10 +
$86.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments