- Home ›
- All Products›
- 2418138-1
2418138-1
TE Connectivity / AMP Brand
FNG Sheet 300mm sq x 1.2mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNG Sheet 300mm sq x 1.2mm
Search Keywords: 24181381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418138-1
-
Alias/AKA:1212-FNG-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Width:11.81 in, 300 mm
-
Product Thickness:.047 in, 1.2 mm
-
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$457.77
5
$338.05
8
$250.90
10 +
$245.88
Click for Quote
Log in
to unlock special pricing