- Home ›
- All Products›
- 2418121-1
2418121-1
TE Connectivity / AMP Brand
FSA Cord 1.0mm x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Cord 1.0mm x 10m L
Search Keywords: 24181211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418121-1
-
Alias/AKA:1201-FSA-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Product Length:32.8 ft, 10 m
-
Outside Diameter:.039 in, 1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$225.77
5
$166.72
8
$123.74
10 +
$121.26
Click for Quote
Log in
to unlock special pricing