- Home ›
- All Products›
- 2418094-1
2418094-1
TE Connectivity / AMP Brand
SSA Cord 1.0mm x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Cord 1.0mm x 10m L
Search Keywords: 24180941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418094-1
-
Alias/AKA:1201-SSA-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 160 °C, -67 – 320 °F
-
Product Length:32.8 ft, 10 m
-
Outside Diameter:.039 in, 1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$160.62
5
$144.56
8
$126.49
10 +
$123.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments