- Home ›
- All Products›
- 2416191-1
2416191-1
TE Connectivity / AMP Brand
Miniature Encoder 51gf
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Encoder 51gf
Search Keywords: 24161911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2416191-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Type:Printed Circuit Board
-
Dust Proof:No
-
Tactile:Yes
-
Comment:(On) indicates momentary position.
-
Actuator Profile:Flush
-
Actuator Material:Acetal
-
Case Material:PBT
-
Switch Height:.276 in, 7 mm
-
Actuator Color:Black
-
Leg Style:Straight
-
Ganged:With
-
Operating Function:NC
-
Tactile Switch Contact Current Rating:1 mA
-
Product Type:Switch
-
Actuator Style:Screwdriver Slot
-
Support Bracket:With
-
Contact Base Material:Nickel Silver
-
ESD Grounding Terminal:Without
-
Temperature Rating:-40 – 85 °C
-
Snap Action:Without
-
Tactile Switch Mounting Type:Through Hole
-
Tactile Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Process Sealed:No
-
Low Profile:With
-
Actuator Force:51 g, 1.79 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$2.004
2,500
$1.061
3,750
$0.747
5,000 +
$0.732
Click for Quote
Log in
to unlock special pricing