- Home ›
- All Products›
- 2416049-7
2416049-7
TE Connectivity / AMP Brand
PBES22 40 INCA 24V AC/DC 30V 1W 000 NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBES22 40 INCA 24V AC/DC 30V 1W 000 NC
Search Keywords: 24160497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2416049-7
-
Alias/AKA:PBES22L017R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$14.96
30
$13.84
50
$13.81
100
$13.25
250
$12.70
500
$11.72
1,000 +
$11.09
Click for Quote
Log in
to unlock special pricing