- Home ›
- All Products›
- 2416049-2
2416049-2
TE Connectivity / AMP Brand
PBES22 40 LED 6V AC/DC 11mA 000 NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBES22 40 LED 6V AC/DC 11mA 000 NC
Search Keywords: 24160492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2416049-2
-
Alias/AKA:PBES22L012R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$21.67
25
$16.91
38
$15.57
50 +
$15.26
Click for Quote
Log in
to unlock special pricing