- Home ›
- All Products›
- 2411062-4
2411062-4
TE Connectivity / AMP Brand
RF CA,UMCC GEN1,1.13MM,L200MM PIGTAIL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF CA,UMCC GEN1,1.13MM,L200MM PIGTAIL
Search Keywords: 24110624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2411062-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Jacket Material:FEP
-
Connector Type (End B):UMCC Plug
-
Wire Size:32 AWG
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Coax Cable Type:1.13mm Coax
-
Cable Assembly Type:UMCC
-
Connector Type (End A):UMCC Plug
-
Impedance:50 Ω
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Operating Frequency:0 – 9 GHz
-
Cable Color:Black
-
Cable Assembly Length:.656 ft, .2 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,996
Can Ship immediately
You may purchase all in-stock quantity of 1,996
Stock lot only:
1996
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
50
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.243
250
$1.120
2,000 +
$1.130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments