- Home ›
- All Products›
- 2410400-1
2410400-1
TE Connectivity / AMP Brand
XS-D1 Shuttle Heater, STD
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
XS-D1 Shuttle Heater, STD
Search Keywords: 24104001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2410400-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tubing Outer Diameter (Max):≤ 25.4 mm
-
Operating Voltage:220 V
-
Tubing Length (Max):≤ 102 mm
-
Substrate Outside Diameter Max:26 mm
-
Applicable Region:Worldwide
-
Tooling Type:Holding Tool
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$26,394.97
3
$26,262.99
5 +
$26,131.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments