- Home ›
- All Products›
- 2410331-2
2410331-2
TE Connectivity / AMP Brand
CA,UMCC4 TO SMA JACK WP,0.81MM,L100MM
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CA,UMCC4 TO SMA JACK WP,0.81MM,L100MM
Search Keywords: 24103312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2410331-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coax Cable Type:.81 mm
-
Cable Assembly Length:.328 ft, .1 m
-
Connector Type (End B):UMCC Plug
-
Cable Assembly Type:UMCC to SMA Bulkhead
-
Outside Cable Diameter:.031 in, .81 mm
-
Operating Frequency:0 – 9 GHz
-
Impedance:50 Ω
-
Jacket Material:FEP
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Cable Color:Black
-
Wire Size:34 AWG
-
Connector Type (End A):SMA Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$12.54
500
$6.64
750
$4.67
1,000 +
$4.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments