- Home ›
- All Products›
- 2410329-4
2410329-4
TE Connectivity / AMP Brand
RF CA,UMCC GEN1-GEN1,1.37MM CABLE,L200MM
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF CA,UMCC GEN1-GEN1,1.37MM CABLE,L200MM
Search Keywords: 24103294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2410329-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Operating Frequency:0 – 9 GHz
-
Coax Cable Type:1.37mm Coax
-
Jacket Material:FEP
-
Impedance:50 Ω
-
Connector Type (End A):UMCC Plug
-
Connector Type (End B):UMCC Plug
-
Cable Assembly Length:.656 ft, .2 m
-
Outside Cable Diameter:.054 in, 1.37 mm
-
Wire Size:32 AWG
-
Cable Assembly Type:UMCC
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$1.61
250
$1.31
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.09
7,500
$1.08
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments