- Home ›
- All Products›
- 2410329-2
2410329-2
TE Connectivity / AMP Brand
RF CA,UMCC GEN1-GEN1,1.37MM CABLE,L100MM
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF CA,UMCC GEN1-GEN1,1.37MM CABLE,L100MM
Search Keywords: 24103292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2410329-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Outside Cable Diameter:.054 in, 1.37 mm
-
Cable Assembly Length:.328 ft, .1 m
-
Connector Type (End A):UMCC Plug
-
Cable Assembly Type:UMCC
-
Cable Color:Black
-
Connector Type (End B):UMCC Plug
-
Impedance:50 Ω
-
Wire Size:32 AWG
-
Operating Frequency:0 – 9 GHz
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Coax Cable Type:1.37mm Coax
-
Jacket Material:FEP
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$2.610
2,500
$1.382
3,750
$0.973
5,000 +
$0.953
Click for Quote
Log in
to unlock special pricing