- Home ›
- All Products›
- 2408023-1
2408023-1
TE Connectivity / AMP Brand
SWITCH RA TO SMA F ST - 1.37 CABLE-303MM
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH RA TO SMA F ST - 1.37 CABLE-303MM
Search Keywords: 24080231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2408023-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Color:Black
-
Cable Assembly Length:300 m
-
Impedance:50 Ω
-
Connector Type (End B):SMA Jack
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Outside Cable Diameter:.054 in, 1.37 mm
-
Coax Cable Type:1.37mm Coax
-
Cable Assembly Type:SMA to Switch
-
Operating Frequency:0 – 9 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$384.33
50
$196.30
75
$133.62
100 +
$130.95
Click for Quote
Log in
to unlock special pricing