- Home ›
- All Products›
- 2408020-1
2408020-1
TE Connectivity / AMP Brand
ML 51-J TO RF SWITCH 5 ADAPTOR
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ML 51-J TO RF SWITCH 5 ADAPTOR
Search Keywords: 24080201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2408020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Side B Interface:Switch
-
Impedance:50 Ω
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector System:Cable-to-Board
-
Side A Gender:Jack
-
Side A Interface:ML 51
-
Sealable:No
-
Number of Positions:1
-
Operating Frequency:9 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$446.51
50
$228.06
75
$155.24
100 +
$152.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments