- Home ›
- All Products›
- 2408014-1
2408014-1
TE Connectivity / AMP Brand
SMA FEMALE ST TO SWITCH
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA FEMALE ST TO SWITCH
Search Keywords: 24080141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2408014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Side A Gender:Jack
-
Connector Mounting Type:Panel Mount
-
Operating Frequency:6 GHz
-
Side A Interface:SMA
-
Circuit Application:Signal
-
Number of Positions:1
-
Connector System:Cable-to-Board
-
Sealable:No
-
Side B Interface:Switch
-
Impedance:50 Ω
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$473.28
50
$241.73
75
$164.55
100 +
$161.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments