- Home ›
- All Products›
- 2406857-1
2406857-1
TE Connectivity / AMP Brand
SMP JACK ST PCB MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SMP JACK ST PCB MOUNT
Search Keywords: 24068571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2406857-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
RF Connector Center Contact Material:Beryllium Copper
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:1
-
RF Connector Style:Jack
-
Cable Connector Orientation:Straight
-
Body Material Finish:Plated
-
Detent:With
-
Packaging Method:Bag
-
RF Connector Coupling Mechanism:Push-On
-
Body Material:Brass
-
Circuit Application:Signal
-
Operating Frequency:0 – 18 GHz
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Cable-to-Board
-
RF Contact Captivation Method:Mechanical
-
Number of Coaxial Contacts:1
-
Impedance:50 Ω
-
Body Underplating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
RF Interface:SMP
-
PCB Mount Orientation:Vertical
-
Body Plating Material:Gold
-
Dielectric Material:PTFE
-
RF Connector Center Contact Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$26.17
500
$13.81
750
$9.50
1,000 +
$9.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments