- Home ›
- All Products›
- 2405416-5
2405416-5
TE Connectivity / AMP Brand
10P TO 10P 300MM CABLE ASS'Y,1-440146-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
10P TO 10P 300MM CABLE ASS'Y,1-440146-0
Search Keywords: 24054165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405416-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Positions:10
-
Number of Signal Positions:10
-
Wire Size:28 AWG
-
Cable Style:Discrete Pair
-
Cable Assembly Length:.3 m
-
Connector Type (End B):Socket Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
375
$3.40
750
$2.09
1,125
$1.66
1,500 +
$1.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments