- Home ›
- All Products›
- 2404280-9
2404280-9
TE Connectivity / AMP Brand
EP 2.5 HDR, GLOW WIRE, 9P
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 HDR, GLOW WIRE, 9P
Search Keywords: 24042809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2404280-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Operating Voltage:250 VAC
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
PCB Mount Retention Type:Kinked
-
Primary Product Color:Natural
-
Contact Current Rating (Max):4.2 A
-
PCB Mount Alignment:With
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Connector System:Wire-to-Board
-
PCB Mount Retention:With
-
Termination Post & Tail Length:.133 in, 3.4 mm
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Type:Pin
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PBT
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Alignment Type:Boss
-
Glow Wire Rating:Glow Wire
-
Connector Contact Load Condition:Fully Loaded
-
Contact Layout:Inline
-
Packaging Type:Bag
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Header Type:Fully Shrouded
-
Panel Mount Feature:Without
-
Mating Pin Diameter:.024 in, .6 mm
-
Mating Retention:With
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:9
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
4,000
$0.2443
6,000
$0.1934
8,000 +
$0.1895
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments