- Home ›
- All Products›
- 2404280-4
2404280-4
TE Connectivity / AMP Brand
EP 2.5 HDR, GLOW WIRE, 4P
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 HDR, GLOW WIRE, 4P
Search Keywords: 24042804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2404280-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Tin
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Kinked
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Type:Pin
-
Operating Voltage:250 VAC, 250 VDC
-
Number of Positions:4
-
Mating Retention:With
-
Sealable:No
-
Panel Mount Feature:Without
-
Termination Post & Tail Length:.133 in, 3.4 mm
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Housing Material:PBT
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Primary Product Color:Natural
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Packaging Type:Box
-
Connector Contact Load Condition:Fully Loaded
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Boss
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Base Material:Copper Alloy
-
Mating Alignment Type:Polarization
-
Mating Pin Diameter:.024 in, .6 mm
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power & Signal
-
Mating Alignment:With
-
Contact Current Rating (Max):4.2 A
-
PCB Mount Retention:With
-
Contact Layout:Inline
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
600
$0.2419
1,200
$0.2413
3,000
$0.2407
3,600
$0.2402
7,200
$0.1478
10,800
$0.1170
14,400 +
$0.1146
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments